71PF2330JB00M vs R463F233040M1M feature comparison

71PF2330JB00M KEMET Corporation

Buy Now Datasheet

R463F233040M1M Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
ESR 1206 mΩ
Height 11 mm
JESD-609 Code e3 e3
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 275 V 300 V
Rated (DC) Voltage (URdc) 630 V 630 V
Ripple Current 300 mA
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape WIRE WIRE
Width 5 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Shape RECTANGULAR PACKAGE

Compare 71PF2330JB00M with alternatives