71PF2330JB00M vs 71PF2330JE00M feature comparison

71PF2330JB00M KEMET Corporation

Buy Now Datasheet

71PF2330JE00M KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
ESR 1206 mΩ 1206 mΩ
Height 11 mm 11 mm
JESD-609 Code e3 e3
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 275 V 275 V
Rated (DC) Voltage (URdc) 630 V 630 V
Ripple Current 300 mA 300 mA
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare 71PF2330JB00M with alternatives

Compare 71PF2330JE00M with alternatives