717TW-D-24W7-P-MP3SV
vs
777TW-D-24W7-P-SY-4R-RM84
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30) OVER NICKEL
Contact Finish Termination
POWER:TIN; SIGNAL:GOLD (16) OVER NICKEL/ GOLD (30) OVER NICKEL
TIN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3/e4
e3
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
D
D
Termination Type
SOLDER
SOLDER
Total Number of Contacts
24
24
Base Number Matches
13
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Compare 717TW-D-24W7-P-MP3SV with alternatives
Compare 777TW-D-24W7-P-SY-4R-RM84 with alternatives