Part Details for 717TW-D-24W7-P-MP3SV by Amphenol Corporation
Overview of 717TW-D-24W7-P-MP3SV by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWD24W7P | Amphenol Communications Solutions | Dsub, Machined Hybrid, 24W7, Signal (7.5A) Contacts Only, Pin, Soldercup Cable Mount, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole | |
L717TWD24W7PP3SYRM54 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 24W7, Power (40A)&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Threaded Standoff (Panel Side) with Boardlock | |
L717TWD24W7PP3SY3F | Amphenol Communications Solutions | Dsub, Machined Hybrid, 24W7, Power (40A)&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power&0.38m (15 in) Signal, M3 Fixed Round Front Screwlock, Without Standoff&Boardlock |
Part Details for 717TW-D-24W7-P-MP3SV
717TW-D-24W7-P-MP3SV CAD Models
717TW-D-24W7-P-MP3SV Part Data Attributes
|
717TW-D-24W7-P-MP3SV
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
717TW-D-24W7-P-MP3SV
Amphenol Corporation
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | POWER:TIN; SIGNAL:GOLD (16) OVER NICKEL/ GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 717TW-D-24W7-P-MP3SV
This table gives cross-reference parts and alternative options found for 717TW-D-24W7-P-MP3SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 717TW-D-24W7-P-MP3SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17TW-D-24W7-P-MP2SV-3R-RM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Corporation | 717TW-D-24W7-P-MP3SV vs 17TW-D-24W7-P-MP2SV-3R-RM6 |
17TW-D-24W7-P-SY-A514-RM84 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Corporation | 717TW-D-24W7-P-MP3SV vs 17TW-D-24W7-P-SY-A514-RM84 |
117TW-D-24W7-P-CSY-4R-RM54 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Corporation | 717TW-D-24W7-P-MP3SV vs 117TW-D-24W7-P-CSY-4R-RM54 |
777TW-D-24W7-P-SY-4R-RM84 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Corporation | 717TW-D-24W7-P-MP3SV vs 777TW-D-24W7-P-SY-4R-RM84 |
777TW-D-24W7-P-EP2SV-3R-RM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Corporation | 717TW-D-24W7-P-MP3SV vs 777TW-D-24W7-P-EP2SV-3R-RM6 |
777TW-D-24W7-P-P2SY-4R-RM83 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Corporation | 717TW-D-24W7-P-MP3SV vs 777TW-D-24W7-P-P2SY-4R-RM83 |
117TW-D-24W7-P-SY-4R-RM53 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Corporation | 717TW-D-24W7-P-MP3SV vs 117TW-D-24W7-P-SY-4R-RM53 |
717TW-D-24W7-P-CSY-4F-RM83 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Corporation | 717TW-D-24W7-P-MP3SV vs 717TW-D-24W7-P-CSY-4F-RM83 |
17TW-D-24W7-P-P2SY-4R-RM83 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Corporation | 717TW-D-24W7-P-MP3SV vs 17TW-D-24W7-P-P2SY-4R-RM83 |
717TW-D-24W7-P-3F-RM54 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Corporation | 717TW-D-24W7-P-MP3SV vs 717TW-D-24W7-P-3F-RM54 |