71758-0105 vs 10117867-552FS feature comparison

71758-0105 Molex

Buy Now Datasheet

10117867-552FS Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Additional Feature MODULE ORIENTATION: 25 DEGREE, LATCHED, STAGGERED CONFIGURATION
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style 25 DEGREE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Terminal Pitch 2.54 mm 0.6 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 200 200
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Contact Finish Mating GOLD FLASH
Contact Finish Termination TIN LEAD
JESD-609 Code e0
Option GENERAL PURPOSE

Compare 71758-0105 with alternatives

Compare 10117867-552FS with alternatives