71758-0105 vs 61328-21106 feature comparison

71758-0105 Molex

Buy Now Datasheet

61328-21106 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature MODULE ORIENTATION: 25 DEGREE, LATCHED, STAGGERED CONFIGURATION POLARIZED
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style 25 DEGREE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 200 200
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Option GENERAL PURPOSE

Compare 71758-0105 with alternatives

Compare 61328-21106 with alternatives