71660-331-02
vs
FDS-TL1OPW4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
YES
YES
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE/POLYESTER
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
FRONT-TIN AND REAR-TIN LEAD
Shell Material
CARBON STEEL
Shell Size
1/E
1/E
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
9
9
UL Flammability Code
94V-0
Base Number Matches
2
1
Body Breadth
0.494 inch
Body Depth
0.615 inch
Body Length
1.213 inch
Contact Finish Mating
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Number Of Connectors
ONE
Number of Rows Loaded
2
Compare 71660-331-02 with alternatives
Compare FDS-TL1OPW4 with alternatives