FDS-TL1OPW4 vs FDS-PM1OPW4 feature comparison

FDS-TL1OPW4 Cristek Interconnects Inc

Buy Now Datasheet

FDS-PM1OPW4 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.615 inch 0.615 inch
Body Length 1.213 inch 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 CLINCH NUT CLINCH NUT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 1/E 1/E
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 9 9
Base Number Matches 1 1

Compare FDS-TL1OPW4 with alternatives

Compare FDS-PM1OPW4 with alternatives