71607-305 vs 2-1735447-5 feature comparison

71607-305 Amphenol FCi

Buy Now Datasheet

2-1735447-5 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.137 inch 0.255 inch
Body Depth 0.429 inch 0.37 inch
Body Length 0.497 inch 0.425 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.4734 N 6.672 N
Insulation Resistance 100000000000 Ω 500000000 Ω
Insulator Color GRAY BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -65 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 9.652 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Pitch 2.54 mm 2 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Withdrawl Force-Min .3058 N .7784 N
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Durability 50 Cycles
EMI Shielded NO
Empty Shell YES
Insulation Diameter-Min 0.035 inch
Mains Connector Rating 115/230VAC
Mounting Option 2 LOCKING
Number of Ports 1
Panel Mount NO
Wire Size-Max 24 AWG
Wire Size-Min 30 AWG

Compare 71607-305 with alternatives

Compare 2-1735447-5 with alternatives