7140S100L48B vs IDT7140LA100L48G feature comparison

7140S100L48B Integrated Device Technology Inc

Buy Now Datasheet

IDT7140LA100L48G Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 100 ns
I/O Type COMMON COMMON
JESD-30 Code S-XQCC-N48 S-XQCC-N48
JESD-609 Code e0 e3
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Ports 2 2
Number of Terminals 48 48
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 1KX8 1KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC UNSPECIFIED
Package Code QCCN QCCN
Package Equivalence Code LCC48,.56SQ,40 LCC48,.56SQ,40
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.03 A 0.0015 A
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1 mm 1.016 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code LCC
Package Description QCCN, LCC48,.56SQ,40
Pin Count 48
Length 14.3002 mm
Number of Functions 1
Seated Height-Max 3.048 mm
Standby Voltage-Min 2 V
Supply Current-Max 0.11 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 14.3002 mm

Compare 7140S100L48B with alternatives

Compare IDT7140LA100L48G with alternatives