7140S100L48B
vs
IDT7140SA100L48GB8
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
100 ns
100 ns
I/O Type
COMMON
COMMON
JESD-30 Code
S-XQCC-N48
S-XQCC-N48
JESD-609 Code
e0
e3
Memory Density
8192 bit
8192 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Ports
2
2
Number of Terminals
48
48
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
1KX8
1KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC
CERAMIC
Package Code
QCCN
QCCN
Package Equivalence Code
LCC48,.56SQ,40
LCC48,.56SQ,40
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Standby Current-Max
0.03 A
0.03 A
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1 mm
1 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
QCCN, LCC48,.56SQ,40
Standby Voltage-Min
4.5 V
Supply Current-Max
0.19 mA
Compare 7140S100L48B with alternatives
Compare IDT7140SA100L48GB8 with alternatives