714-87-145-31-018101 vs 861-91-045-10-001 feature comparison

714-87-145-31-018101 PRECI-DIP SSA

Buy Now Datasheet

861-91-045-10-001 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA MILL-MAX MFG CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature LOW PROFILE
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH NOT SPECIFIED
Contact Finish Termination TIN TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 45 45
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00
Mating Information 860-10-045-10-001

Compare 714-87-145-31-018101 with alternatives

Compare 861-91-045-10-001 with alternatives