714-87-145-31-018101 vs 851-87-045-40-001101 feature comparison

714-87-145-31-018101 PRECI-DIP SSA

Buy Now Datasheet

851-87-045-40-001101 PRECI-DIP SSA

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA PRECI-DIP SA
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature LOW PROFILE
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH GOLD FLASH
Contact Finish Termination TIN GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER/SURFACE MOUNT
Total Number of Contacts 45 45
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 714-87-145-31-018101 with alternatives

Compare 851-87-045-40-001101 with alternatives