714-83-113-31-008101 vs 66951-Y13LF feature comparison

714-83-113-31-008101 PRECI-DIP SSA

Buy Now Datasheet

66951-Y13LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA AMPHENOL ICC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN GOLD (30) OVER NICKEL
Contact Finish Termination Tin (Sn) TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 714-83-113-31-008101 with alternatives

Compare 66951-Y13LF with alternatives