714-83-113-31-008101 vs A-7674-C13J502A feature comparison

714-83-113-31-008101 PRECI-DIP SSA

Buy Now Datasheet

A-7674-C13J502A Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN GOLD (20) OVER NICKEL
Contact Finish Termination Tin (Sn) GOLD (20) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type PRESS FIT IDC
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 714-83-113-31-008101 with alternatives

Compare A-7674-C13J502A with alternatives