71061-2003 vs 75586-0105 feature comparison

71061-2003 Molex

Buy Now Datasheet

75586-0105 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature ROHS COMPLIANT & TUBE PACKAGE
Body Breadth 0.306 inch 0.211 inch
Body Depth 0.647 inch 0.453 inch
Body Length 2.092 inch 1.189 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V
Durability 500 Cycles 250 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.4734 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.031 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 80 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch 15u inch
Rated Current (Signal) 1 A 0.5 A
Reference Standard CSA, UL UL
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 68 68
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .278 N
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Molex
Board Mounting Option PEG
Contact Finish Termination TIN OVER NICKEL
JESD-609 Code e3
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.4892 mm
Polarization Key POLARIZED HOUSING
Terminal Pitch 0.7874 mm

Compare 71061-2003 with alternatives

Compare 75586-0105 with alternatives