75586-0105 vs DX33AM-68SLNA feature comparison

75586-0105 Molex

Buy Now Datasheet

DX33AM-68SLNA Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
Samacsys Manufacturer Molex
Board Mounting Option PEG
Body Breadth 0.211 inch 0.354 inch
Body Depth 0.453 inch 0.392 inch
Body Length 1.189 inch 2.513 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Durability 250 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.031 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING M2.6X0.45
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.4892 mm
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 68 68
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature FLAT RIBBON CABLE TYPE
Contact Design PREASSEM CONN
Contact Resistance 35 mΩ
Dielectric Withstanding Voltage 300VAC V
Insulation Resistance 250000000 Ω
Mounting Option 2 SCREWLOCKS
Shell Finish NICKEL
Shell Material STEEL
Terminal Length
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG

Compare 75586-0105 with alternatives

Compare DX33AM-68SLNA with alternatives