7105J50ZBI12
vs
M2018TJG01-FH-1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
WHITE
GRAY
Actuator Length
0.472 inch
0.28 inch
Actuator Material
NYLON
Actuator Type
ROCKER
ROCKER
Body Breadth
6.985 mm
7.8994 mm
Body Height
8.7884 mm
15.8242 mm
Body Length or Diameter
12.7 mm
18.0086 mm
Center Contact Material
COPPER ALLOY
COPPER
Center Contact Plating
GOLD OVER NICKEL
GOLD
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact Function
(ON)-OFF-(ON)
(ON)-OFF-(ON)
Contact Resistance
0.01 mΩ
0.02 mΩ
Dielectric Withstand Volts
1400VAC V
1000VAC V
Electrical Life
100000 Cycle(s)
50000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD
Housing Material
STAINLESS STEEL
DIALLYL PHTHALATE
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Length
0.155 inch
0.157 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER LUG
SOLDER LUG
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
NKK Switches
Actuator Angle
25 deg
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Compare 7105J50ZBI12 with alternatives
Compare M2018TJG01-FH-1G with alternatives