M2018TJG01-FH-1G vs 7105J10ZBE21 feature comparison

M2018TJG01-FH-1G NKK Switches

Buy Now Datasheet

7105J10ZBE21 C&K

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NKK SWITCHES CO LTD C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer NKK Switches
Actuator Angle 25 deg
Actuator Color GRAY BLACK
Actuator Length 0.28 inch 0.502 inch
Actuator Type ROCKER ROCKER
Body Breadth 7.8994 mm 6.985 mm
Body Height 15.8242 mm 8.7884 mm
Body Length or Diameter 18.0086 mm 12.7 mm
Center Contact Material COPPER COPPER ALLOY
Center Contact Plating GOLD GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Resistance 0.02 mΩ 0.01 mΩ
Dielectric Withstand Volts 1000VAC V 1400VAC V
Electrical Life 50000 Cycle(s) 100000 Cycle(s)
End Contact Plating GOLD GOLD OVER NICKEL
Housing Material DIALLYL PHTHALATE STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.157 inch 0.155 inch
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1
Actuator Material NYLON
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
End Contact Material COPPER ALLOY
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Material COPPER ALLOY

Compare M2018TJG01-FH-1G with alternatives

Compare 7105J10ZBE21 with alternatives