7101J1V81KE2 vs E101J1CPE23 feature comparison

7101J1V81KE2 ITT Interconnect Solutions

Buy Now Datasheet

E101J1CPE23 C&K

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON C & K COMPONENTS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle 25 deg 25 deg
Actuator Color BLACK RED
Actuator Finish MATTE
Actuator Length 0.299 inch 0.31 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Additional Feature RETAINING CLIPS ROHS COMPLIANT
Body Breadth 9.144 mm 8.763 mm
Body Height 40.6146 mm 10.3632 mm
Body Length or Diameter 19.05 mm 12.7 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 100000 Cycle(s) 40000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 7 3
Sealing EPOXY EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish TIN-LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length 0.185 inch 0.25 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Washability PARTIAL WATER/STEAM
Base Number Matches 1 1
Rohs Code Yes
Body Color BLACK
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Contact Timing MAKE-BEFORE-BREAK
JESD-609 Code e3

Compare 7101J1V81KE2 with alternatives

Compare E101J1CPE23 with alternatives