70V9159L7BFGI8 vs 70V9159L7BFG feature comparison

70V9159L7BFGI8 Integrated Device Technology Inc

Buy Now Datasheet

70V9159L7BFG Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description BGA, BGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 7.5 ns 7.5 ns
Additional Feature PIPELINED OR FLOW THROUGH ARCHITECTURE PIPELINED OR FLOW THROUGH ARCHITECTURE
JESD-30 Code S-PBGA-B100 S-PBGA-B100
Memory Density 73728 bit 73728 bit
Memory IC Type DUAL-PORT SRAM DUAL-PORT SRAM
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8KX9 8KX9
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1

Compare 70V9159L7BFGI8 with alternatives

Compare 70V9159L7BFG with alternatives