70V7278S15PF8 vs IDT707278L15PF9 feature comparison

70V7278S15PF8 Integrated Device Technology Inc

Buy Now Datasheet

IDT707278L15PF9 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP QFP
Package Description QFP, QFP100,.63SQ,20 QFP,
Pin Count 100 100
Manufacturer Package Code PN100
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
I/O Type COMMON
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
Memory Density 524288 bit 524288 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2
Number of Terminals 100 100
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX16 32KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.006 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.28 mA
Supply Voltage-Max (Vsup) 3.465 V 5.5 V
Supply Voltage-Min (Vsup) 3.135 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Base Number Matches 1 1
Length 14 mm
Seated Height-Max 1.6 mm
Width 14 mm

Compare 70V7278S15PF8 with alternatives

Compare IDT707278L15PF9 with alternatives