Datasheets
IDT707278L15PF9 by: Integrated Device Technology Inc

Dual-Port SRAM, 32KX16, 15ns, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100

Part Details for IDT707278L15PF9 by Integrated Device Technology Inc

Overview of IDT707278L15PF9 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDT707278L15PF9

IDT707278L15PF9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT707278L15PF9 Part Data Attributes

IDT707278L15PF9 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT707278L15PF9 Integrated Device Technology Inc Dual-Port SRAM, 32KX16, 15ns, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description QFP,
Pin Count 100
Reach Compliance Code compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 15 ns
JESD-30 Code S-PQFP-G100
JESD-609 Code e0
Length 14 mm
Memory Density 524288 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX16
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm

Alternate Parts for IDT707278L15PF9

This table gives cross-reference parts and alternative options found for IDT707278L15PF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT707278L15PF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT70V7278L15PF8 Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT707278L15PF9 vs IDT70V7278L15PF8
IDT70V7278S15PF8 Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT707278L15PF9 vs IDT70V7278S15PF8
70P27L15PFGI8 TQFP-100, Reel Integrated Device Technology Inc IDT707278L15PF9 vs 70P27L15PFGI8
IDT70V7278S15PF Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT707278L15PF9 vs IDT70V7278S15PF
IDT707278S15PF Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT707278L15PF9 vs IDT707278S15PF
IDT707278L15PFI Dual-Port SRAM, 32KX16, 15ns, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT707278L15PF9 vs IDT707278L15PFI
IDT707278L15PF8 Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT707278L15PF9 vs IDT707278L15PF8
70P27L15PFG Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-100 Integrated Device Technology Inc IDT707278L15PF9 vs 70P27L15PFG
70V7278L15PF8 TQFP-100, Reel Integrated Device Technology Inc IDT707278L15PF9 vs 70V7278L15PF8
IDT70V7278L15PFI Dual-Port SRAM, 32KX16, 15ns, PQFP100, TQFP-100 Integrated Device Technology Inc IDT707278L15PF9 vs IDT70V7278L15PFI
Part Number Description Manufacturer Compare
70V7278S15PF8 TQFP-100, Reel Integrated Device Technology Inc IDT707278L15PF9 vs 70V7278S15PF8
70P27L15PFGI8 TQFP-100, Reel Integrated Device Technology Inc IDT707278L15PF9 vs 70P27L15PFGI8
IDT707278S15PF Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT707278L15PF9 vs IDT707278S15PF
IDT70V7278S15PFI Dual-Port SRAM, 32KX16, 15ns, PQFP100, TQFP-100 Integrated Device Technology Inc IDT707278L15PF9 vs IDT70V7278S15PFI
IDT707278L15PFI Dual-Port SRAM, 32KX16, 15ns, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT707278L15PF9 vs IDT707278L15PFI
70V7278L15PF TQFP-100, Tray Integrated Device Technology Inc IDT707278L15PF9 vs 70V7278L15PF
IDT70V7278L15PFI Dual-Port SRAM, 32KX16, 15ns, PQFP100, TQFP-100 Integrated Device Technology Inc IDT707278L15PF9 vs IDT70V7278L15PFI
IDT70V7278L15PFG Dual-Port SRAM, 32KX16, 15ns, PQFP100, GREEN, TQFP-100 Integrated Device Technology Inc IDT707278L15PF9 vs IDT70V7278L15PFG
IDT707278S15PFI Dual-Port SRAM, 32KX16, 15ns, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT707278L15PF9 vs IDT707278S15PFI
IDT70V7278S15PF Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT707278L15PF9 vs IDT70V7278S15PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT707278L15PF9 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT707278L15PF9 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT707278L15PF9 would you like to use for your alert(s)?
  • Please alert me when IDT707278L15PF9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT707278L15PF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT707278L15PF9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT707278L15PF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT707278L15PF9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT707278L15PF9 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: