70V639S15BCI8 vs 70V639S15BCGI8 feature comparison

70V639S15BCI8 Integrated Device Technology Inc

Buy Now Datasheet

70V639S15BCGI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 LBGA,
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
kg CO2e/kg 12 12
Average Weight (mg) 914.1 914.1
CO2e (mg) 10969.2 10969.2
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2021-01-19 2017-07-07
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02 CMRT V6.01
Access Time-Max 15 ns 15 ns
I/O Type COMMON
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0
Memory Density 2359296 bit 2359296 bit
Memory IC Type APPLICATION SPECIFIC SRAM MULTI-PORT SRAM
Memory Width 18 18
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 2
Number of Terminals 256 256
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX18 128KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.015 A
Standby Voltage-Min 3.15 V
Supply Current-Max 0.49 mA
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Length 17 mm
Seated Height-Max 1.7 mm
Width 17 mm

Compare 70V639S15BCI8 with alternatives

Compare 70V639S15BCGI8 with alternatives