70V631S15PRFI vs IDT70V631S15PRFG feature comparison

70V631S15PRFI Integrated Device Technology Inc

Buy Now Datasheet

IDT70V631S15PRFG Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
JESD-609 Code e0 e3
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Terminal Finish TIN LEAD Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFP
Package Description LFQFP,
Pin Count 128
Access Time-Max 15 ns
JESD-30 Code R-PQFP-G128
Length 20 mm
Memory Density 4718592 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 18
Number of Functions 1
Number of Terminals 128
Number of Words 262144 words
Number of Words Code 256000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX18
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm

Compare 70V631S15PRFI with alternatives

Compare IDT70V631S15PRFG with alternatives