70V27S20PFGI8 vs IDT70927L20G feature comparison

70V27S20PFGI8 Integrated Device Technology Inc

Buy Now Datasheet

IDT70927L20G Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QFP, PGA, PGA108,12X12
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 2016-03-07
Access Time-Max 20 ns 20 ns
JESD-30 Code S-PQFP-G100 S-CPGA-P108
Memory Density 524288 bit 524288 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 100 108
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX16 32KX16
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFP PGA
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING PIN/PEG
Terminal Position QUAD PERPENDICULAR
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code PGA
Pin Count 108
I/O Type COMMON
JESD-609 Code e0
Length 30.48 mm
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code PGA108,12X12
Qualification Status Not Qualified
Seated Height-Max 5.207 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.35 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 30.48 mm

Compare 70V27S20PFGI8 with alternatives

Compare IDT70927L20G with alternatives