70V24L35GG8
vs
5962-9166207MXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
DEFENSE LOGISTICS AGENCY
Package Description
PGA,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
35 ns
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
Memory Density
65536 bit
65536 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
84
84
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX16
4KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
PERPENDICULAR
PERPENDICULAR
Base Number Matches
1
5
Additional Feature
INTERRUPT FLAG; ARBITER; SEMAPHORE
JESD-609 Code
e0
Length
27.94 mm
Qualification Status
Qualified
Seated Height-Max
5.207 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
27.94 mm
Compare 70V24L35GG8 with alternatives
Compare 5962-9166207MXA with alternatives