5962-9166207MXA vs SM8R-67024V-35LH feature comparison

5962-9166207MXA Defense Logistics Agency

Buy Now Datasheet

SM8R-67024V-35LH Atmel Corporation

Buy Now
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ATMEL CORP
Reach Compliance Code unknown unknown
Access Time-Max 35 ns
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE
JESD-30 Code S-CPGA-P84
JESD-609 Code e0
Length 27.94 mm
Memory Density 65536 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16
Number of Functions 1
Number of Terminals 84
Number of Words 4096 words
Number of Words Code 4000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 4KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Qualified Not Qualified
Seated Height-Max 5.207 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 27.94 mm
Base Number Matches 5 2
Package Description ,
ECCN Code EAR99
HTS Code 8542.32.00.41

Compare 5962-9166207MXA with alternatives

Compare SM8R-67024V-35LH with alternatives