709379L7PFG8
vs
70V9379L7PRF8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
TQFP-100
LFQFP,
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.B.2.B
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
Date Of Intro
2016-03-07
Access Time-Max
7.5 ns
7.5 ns
JESD-30 Code
S-PQFP-G100
R-PQFP-G128
Memory Density
589824 bit
589824 bit
Memory IC Type
DUAL-PORT SRAM
MULTI-PORT SRAM
Memory Width
18
18
Number of Functions
1
1
Number of Terminals
100
128
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX18
32KX18
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Part Package Code
TQFP
Pin Count
128
Manufacturer Package Code
PK128
Additional Feature
PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE
JESD-609 Code
e0
Length
20 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Terminal Finish
TIN LEAD
Terminal Pitch
0.5 mm
Width
14 mm
Compare 709379L7PFG8 with alternatives
Compare 70V9379L7PRF8 with alternatives