709379L7PFG8 vs 70V9379L7PRFI8 feature comparison

709379L7PFG8 Renesas Electronics Corporation

Buy Now Datasheet

70V9379L7PRFI8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description TQFP-100 ,
Reach Compliance Code compliant not_compliant
Access Time-Max 7.5 ns
JESD-30 Code S-PQFP-G100
Memory Density 589824 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 18
Number of Functions 1
Number of Terminals 100
Number of Words 32768 words
Number of Words Code 32000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX18
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Parallel/Serial PARALLEL
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Position QUAD
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code TQFP
Pin Count 128
Manufacturer Package Code PK128
ECCN Code EAR99
HTS Code 8542.32.00.41
JESD-609 Code e0
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 225
Terminal Finish TIN LEAD

Compare 709379L7PFG8 with alternatives

Compare 70V9379L7PRFI8 with alternatives