709169L12PF vs 7016S12PFG8 feature comparison

709169L12PF Integrated Device Technology Inc

Buy Now Datasheet

7016S12PFG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP
Package Description , LQFP,
Pin Count 100
Manufacturer Package Code PN100
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
JESD-609 Code e0 e3
Memory IC Type MULTI-PORT SRAM DUAL-PORT SRAM
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 1 1
Access Time-Max 12 ns
JESD-30 Code S-PQFP-G80
Length 14 mm
Memory Density 147456 bit
Memory Width 9
Number of Functions 1
Number of Terminals 80
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16KX9
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm

Compare 709169L12PF with alternatives

Compare 7016S12PFG8 with alternatives