70914S15PFG8
vs
70V914S15PF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
14 X 14 X 1.40 MM, GREEN, TQFP-80
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
S-PQFP-G80
Length
14 mm
Memory Density
36864 bit
Memory IC Type
DUAL-PORT SRAM
MULTI-PORT SRAM
Memory Width
9
Number of Functions
1
Number of Terminals
80
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX9
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
QUAD
Width
14 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
TQFP
Pin Count
80
Manufacturer Package Code
PN80
JESD-609 Code
e0
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Compare 70914S15PFG8 with alternatives
Compare 70V914S15PF with alternatives