7054L25G vs 7054S25PRFGI8 feature comparison

7054L25G Integrated Device Technology Inc

Buy Now Datasheet

7054S25PRFGI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA
Package Description PGA-108 LFQFP,
Pin Count 108
Manufacturer Package Code GU108
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
Additional Feature AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE
I/O Type COMMON
JESD-30 Code S-PPGA-P108 R-PQFP-G128
JESD-609 Code e0
Length 30.48 mm 20 mm
Memory Density 32768 bit 32768 bit
Memory IC Type MULTI-PORT SRAM FOUR-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 4
Number of Terminals 108 128
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4KX8 4KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code PGA LFQFP
Package Equivalence Code PGA108,12X12
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 5.207 mm 1.6 mm
Standby Current-Max 0.0015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.305 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position PERPENDICULAR QUAD
Width 30.48 mm 14 mm
Base Number Matches 12 1

Compare 7054L25G with alternatives

Compare 7054S25PRFGI8 with alternatives