Part Details for 7054L25G by Integrated Device Technology Inc
Overview of 7054L25G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7054L25G | Renesas Electronics Corporation | 4K x 8 FourPort RAM |
Part Details for 7054L25G
7054L25G CAD Models
7054L25G Part Data Attributes
|
7054L25G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7054L25G
Integrated Device Technology Inc
PGA-108, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA-108 | |
Pin Count | 108 | |
Manufacturer Package Code | GU108 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | |
I/O Type | COMMON | |
JESD-30 Code | S-PPGA-P108 | |
JESD-609 Code | e0 | |
Length | 30.48 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 108 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Equivalence Code | PGA108,12X12 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.305 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.48 mm |
Alternate Parts for 7054L25G
This table gives cross-reference parts and alternative options found for 7054L25G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7054L25G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7054L25GG | Four-Port SRAM, 4KX8, 25ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7054L25G vs 7054L25GG |
IDT7054S25GGI | Four-Port SRAM, 4KX8, 25ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7054L25G vs IDT7054S25GGI |
7054L25GGI | Four-Port SRAM, 4KX8, 25ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7054L25G vs 7054L25GGI |
IDT7054L25GGI | Four-Port SRAM, 4KX8, 25ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7054L25G vs IDT7054L25GGI |
IDT7054L25GGB | Four-Port SRAM, 4KX8, 25ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7054L25G vs IDT7054L25GGB |
IDT7054S25GGB | Four-Port SRAM, 4KX8, 25ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7054L25G vs IDT7054S25GGB |
IDT7054L25GG | Four-Port SRAM, 4KX8, 25ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7054L25G vs IDT7054L25GG |
IDT7054S25GG | Four-Port SRAM, 4KX8, 25ns, CMOS, CPGA108, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7054L25G vs IDT7054S25GG |