7025L70FB vs 5962-9166202MYA feature comparison

7025L70FB Integrated Device Technology Inc

Buy Now Datasheet

5962-9166202MYA Teledyne e2v

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TELEDYNE E2V (UK) LTD
Part Package Code FPACK QFP
Package Description FP-84 QFF, QFL84,1.2SQ
Pin Count 84 84
Manufacturer Package Code FP84
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 1992-01-01
Access Time-Max 70 ns 70 ns
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP INTERRUPT FLAG; ARBITER; SEMAPHORE
I/O Type COMMON COMMON
JESD-30 Code S-XQFP-F84 S-XQFP-F84
JESD-609 Code e0 e0
Length 29.2 mm 29.21 mm
Memory Density 131072 bit 65536 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 84 84
Number of Words 8192 words 4096 words
Number of Words Code 8000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX16 4KX16
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP QFF
Package Equivalence Code QFL84,1.2SQ QFL84,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-STD-883
Seated Height-Max 2.54 mm 3.556 mm
Standby Current-Max 0.004 A 0.004 A
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.2 mm 29.21 mm
Base Number Matches 2 3
Standby Voltage-Min 2 V
Supply Current-Max 0.33 mA

Compare 7025L70FB with alternatives

Compare 5962-9166202MYA with alternatives