5962-9166202MYA vs SM8R-67025V-35MH feature comparison

5962-9166202MYA Teledyne e2v

Buy Now

SM8R-67025V-35MH Matra MHS

Buy Now Datasheet
Obsolete Obsolete
TELEDYNE E2V (UK) LTD MATRA MHS
QFP
QFF, QFL84,1.2SQ ,
84
compliant unknown
3A001.A.2.C 3A001.A.2.C
8542.32.00.41 8542.32.00.41
70 ns 35 ns
INTERRUPT FLAG; ARBITER; SEMAPHORE INTERRUPT FLAG; ARBITER; SEMAPHORE
COMMON
S-XQFP-F84 S-CPGA-P85
e0
29.21 mm
65536 bit 131072 bit
MULTI-PORT SRAM MULTI-PORT SRAM
16 16
1 1
2 2
84 85
4096 words 8192 words
4000 8000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
4KX16 8KX16
3-STATE 3-STATE
UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
QFF PGA
QFL84,1.2SQ
SQUARE SQUARE
FLATPACK GRID ARRAY
PARALLEL PARALLEL
Not Qualified Not Qualified
MIL-STD-883 MIL-STD-883 Class B (Modified)
3.556 mm
0.004 A
2 V 2 V
0.33 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD
FLAT PIN/PEG
1.27 mm
QUAD PERPENDICULAR
29.21 mm
3 2
YES

Compare 5962-9166202MYA with alternatives

Compare SM8R-67025V-35MH with alternatives