7024.922 vs 7024.9220 feature comparison

7024.922 Schurter Electronic Components

Buy Now Datasheet

7024.9220 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SCHURTER INC SCHURTER AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST VERY FAST
Body Height 38 mm 38 mm
Body Length or Diameter 10.3 mm 10.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 10.3x38mm 10.3x38mm
JESD-609 Code e3 e3
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX BOX
Pre-arcing Time-Min 120000 ms 120000 ms
Rated Breaking Capacity 10000 A 10000 A
Rated Current 1.25 A 1.25 A
Rated Voltage(AC) 300 V 300 V
Reference Standard CSA CSA
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape END CAP END CAP
Trip Time or Delay 120 s 120 s
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare 7024.922 with alternatives

Compare 7024.9220 with alternatives