7024.922 vs LMF1.25 feature comparison

7024.922 Schurter Electronic Components

Buy Now Datasheet

LMF1.25 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SCHURTER INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST TIME DELAY
Body Height 38 mm 46.23 mm
Body Length or Diameter 10.3 mm 15.49 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 10.3x38mm
JESD-609 Code e3
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX
Pre-arcing Time-Min 120000 ms
Rated Breaking Capacity 10000 A 10000 A
Rated Current 1.25 A 1.25 A
Rated Voltage(AC) 300 V 300 V
Reference Standard CSA CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape END CAP END CAP
Trip Time or Delay 120 s
Base Number Matches 1 1

Compare 7024.922 with alternatives

Compare LMF1.25 with alternatives