7018L15PF8
vs
IDT70V19L20PF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
QFP
Package Description
QFF, QFP100,.63SQ,20
TQFP-100
Pin Count
100
100
Manufacturer Package Code
PN100
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A991.B.2.B
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
20 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PQFP-F100
S-PQFP-G100
JESD-609 Code
e0
e0
Length
14 mm
14 mm
Memory Density
589824 bit
1179648 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
9
9
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
100
100
Number of Words
65536 words
131072 words
Number of Words Code
64000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX9
128KX9
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFF
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.003 A
0.003 A
Standby Voltage-Min
4.5 V
3 V
Supply Current-Max
0.34 mA
0.205 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
20
Width
14 mm
14 mm
Base Number Matches
1
1
Compare 7018L15PF8 with alternatives
Compare IDT70V19L20PF with alternatives