7010.9971.57 vs 7010.9971.59 feature comparison

7010.9971.57 Schurter Electronic Components

Buy Now Datasheet

7010.9971.59 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 7 mm 7 mm
Body Length or Diameter 2 mm 2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 7X2mm
JESD-609 Code e3 e3
Joule Integral-Nom 140 J 140 J
Mounting Feature SURFACE MOUNT INLINE/HOLDER
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 7 INCH TAPE AND REEL
Pre-arcing Time-Min 10 ms 10 ms
Rated Breaking Capacity 150 A 150 A
Rated Current 10 A 10 A
Rated Voltage(AC) 65 V 65 V
Rated Voltage(DC) 65 V 65 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL CSA; IEC; UL
Surface Mount YES NO
Terminal Finish TIN Tin (Sn)
Terminal Shape WRAPAROUND END CAP
Base Number Matches 1 1
Additional Feature RATED BREAKING CAPACITY AT 65 VDC: 150 A

Compare 7010.9971.57 with alternatives

Compare 7010.9971.59 with alternatives