7010.9971.59 vs 7010.9971.63 feature comparison

7010.9971.59 Schurter Electronic Components

Buy Now Datasheet

7010.9971.63 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 65 VDC: 150 A
Blow Characteristic TIME LAG TIME LAG
Body Height 7 mm 7 mm
Body Length or Diameter 2 mm 2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 140 J 140 J
Mounting Feature INLINE/HOLDER SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL BAG
Pre-arcing Time-Min 10 ms 10 ms
Rated Breaking Capacity 150 A 150 A
Rated Current 10 A 10 A
Rated Voltage(AC) 65 V 65 V
Rated Voltage(DC) 65 V 65 V
Reference Standard CSA; IEC; UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO YES
Terminal Finish Tin (Sn) TIN
Terminal Shape END CAP WRAPAROUND
Base Number Matches 1 1
HTS Code 8536.10.00.40
Factory Lead Time 52 Weeks, 3 Days
Samacsys Manufacturer SCHURTER
Fuse Size 7X2mm

Compare 7010.9971.59 with alternatives

Compare 7010.9971.63 with alternatives