700A510FTN150 vs ATC700A510150XTFCA feature comparison

700A510FTN150 American Technical Ceramics Corp

Buy Now Datasheet

ATC700A510150XTFCA American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e3
Length 1.4 mm 1.4 mm
Multilayer Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-PRF-55681
Series 700A ATC700A(F,G TOL)
Size Code 0606 0606
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Width 1.4 mm 1.4 mm
Base Number Matches 1 1
Custom Capabilities Contact Factory For Special Parameters
Manufacturer Series ATC700A(F,GTOL)
Packing Method TR

Compare 700A510FTN150 with alternatives

Compare ATC700A510150XTFCA with alternatives