ATC700A510150XTFCA
vs
ATC700A510150XTFP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
, 0606
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000051 µF
0.000051 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Contact Factory For Special Parameters
Contact Factory For Special Parameters
Dielectric Material
CERAMIC
CERAMIC
Height
1.45 mm
1.45 mm
Length
1.4 mm
1.4 mm
Manufacturer Series
ATC700A(F,GTOL)
ATC700A(F,GTOL)
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
150 V
150 V
Series
ATC700A(F,G TOL)
ATC700A(F,G TOL)
Size Code
0606
0606
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
1.4 mm
1.4 mm
Base Number Matches
1
1
Compare ATC700A510150XTFCA with alternatives
Compare ATC700A510150XTFP with alternatives