7007S15GG vs IDT7007L15G feature comparison

7007S15GG Integrated Device Technology Inc

Buy Now Datasheet

IDT7007L15G Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA PGA
Package Description PGA, PGA68,11X11 PGA, PGA68,11X11
Pin Count 68 68
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
I/O Type COMMON COMMON
JESD-30 Code S-PPGA-P68 S-CPGA-P68
JESD-609 Code e3 e0
Memory Density 262144 bit 262144 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 68 68
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,11X11 PGA68,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.015 A 0.005 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.325 mA 0.285 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Base Number Matches 1 1
Additional Feature SEMAPHORE; AUTOMATIC POWER DOWN
Length 29.464 mm
Seated Height-Max 5.207 mm
Width 29.464 mm

Compare 7007S15GG with alternatives

Compare IDT7007L15G with alternatives