7005S55PFGB8 vs IDT7005L55PFB feature comparison

7005S55PFGB8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7005L55PFB Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QFP, LQFP, QFP64,.66SQ,32
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Memory Density 65536 bit 65536 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFP
Pin Count 64
I/O Type COMMON
JESD-609 Code e0
Length 14 mm
Moisture Sensitivity Level 3
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code QFP64,.66SQ,32
Seated Height-Max 1.6 mm
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.25 mA
Terminal Finish TIN LEAD
Terminal Pitch 0.8 mm
Width 14 mm

Compare 7005S55PFGB8 with alternatives

Compare IDT7005L55PFB with alternatives