Part Details for IDT7005L55PFB by Integrated Device Technology Inc
Overview of IDT7005L55PFB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7005L55PFB
IDT7005L55PFB CAD Models
IDT7005L55PFB Part Data Attributes
|
IDT7005L55PFB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7005L55PFB
Integrated Device Technology Inc
Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP64,.66SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT7005L55PFB
This table gives cross-reference parts and alternative options found for IDT7005L55PFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7005L55PFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
70V05S55PF | Integrated Device Technology Inc | Check for Price | TQFP-64, Tray | IDT7005L55PFB vs 70V05S55PF |
7005L55PF | Integrated Device Technology Inc | Check for Price | TQFP-64, Tray | IDT7005L55PFB vs 7005L55PF |
70V05S55PF8 | Integrated Device Technology Inc | Check for Price | TQFP-64, Reel | IDT7005L55PFB vs 70V05S55PF8 |
IDT7005L55PFGB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | IDT7005L55PFB vs IDT7005L55PFGB |
70V05L55PFG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | IDT7005L55PFB vs 70V05L55PFG |
7005L55PFI | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 8KX8, 55ns, CMOS, PQFP64 | IDT7005L55PFB vs 7005L55PFI |
IDT7005L55PFI | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 8KX8, 55ns, CMOS, PQFP64 | IDT7005L55PFB vs IDT7005L55PFI |
IDT7005L55PF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | IDT7005L55PFB vs IDT7005L55PF |
7005S55PF | Integrated Device Technology Inc | Check for Price | TQFP-64, Tray | IDT7005L55PFB vs 7005S55PF |
7005S55PFG8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | IDT7005L55PFB vs 7005S55PFG8 |