7005S25F vs 7005L25FG8 feature comparison

7005S25F Integrated Device Technology Inc

Buy Now Datasheet

7005L25FG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QFF, QFL68,.95SQ QFF,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON
JESD-30 Code S-XQFP-F68 S-PQFP-F68
JESD-609 Code e0 e3
Memory Density 65536 bit 65536 bit
Memory IC Type APPLICATION SPECIFIC SRAM DUAL-PORT SRAM
Memory Width 8 8
Number of Ports 2
Number of Terminals 68 68
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX8 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code QFF QFF
Package Equivalence Code QFL68,.95SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.36 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Length 24.2062 mm
Number of Functions 1
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 24.2062 mm

Compare 7005S25F with alternatives

Compare 7005L25FG8 with alternatives