7-147723-7 vs CMS28S-L5H24 feature comparison

7-147723-7 TE's AMP

Buy Now Datasheet

CMS28S-L5H24 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP CRISTEK INTERCONNECTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination MATTE TIN (300) OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 28 28
Base Number Matches 2 1
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 1.435 inch
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 7-147723-7 with alternatives

Compare CMS28S-L5H24 with alternatives