CMS28S-L5H24 vs 316-87-128-41-003101 feature comparison

CMS28S-L5H24 Cristek Interconnects Inc

Buy Now Datasheet

316-87-128-41-003101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC PRECI-DIP SA
Reach Compliance Code compliant compliant
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 1.435 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD FLASH
Contact Finish Termination GOLD OVER NICKEL TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 28 28
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer Preci-Dip
Contact Material BERYLLIUM COPPER
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare CMS28S-L5H24 with alternatives

Compare 316-87-128-41-003101 with alternatives