7-147723-7
vs
MIL-C-55302/62-A28S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
WINCHESTER INTERCONNECT
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
MATTE TIN (300) OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
28
28
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-C-55302/62; PANEL MOUNTABLE
Compare 7-147723-7 with alternatives
Compare MIL-C-55302/62-A28S with alternatives